Part Details for RTX125110BEP2 by Ralec
Overview of RTX125110BEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX125110BEP2
RTX125110BEP2 CAD Models
RTX125110BEP2 Part Data Attributes
|
RTX125110BEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX125110BEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX125110BEP2
This table gives cross-reference parts and alternative options found for RTX125110BEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX125110BEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTD5110B50 | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX125110BEP2 vs RN732ELTD5110B50 |
NTRH15B5110DTRF | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RTX125110BEP2 vs NTRH15B5110DTRF |
WF10T5110ATL | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RTX125110BEP2 vs WF10T5110ATL |
AR13ATDO5110N | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RTX125110BEP2 vs AR13ATDO5110N |
RN732ELTDD5110B50 | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX125110BEP2 vs RN732ELTDD5110B50 |
RN73H2ETTE5110B50 | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX125110BEP2 vs RN73H2ETTE5110B50 |
RP73G2E511RATDG | Fixed Resistor, Thin Film, 0.3W, 511ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX125110BEP2 vs RP73G2E511RATDG |
SF10T5110AALQ | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX125110BEP2 vs SF10T5110AALQ |
RNCF1210BKC511R | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX125110BEP2 vs RNCF1210BKC511R |
PRC1210TC50511R+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RTX125110BEP2 vs PRC1210TC50511R+/-0.05% |