Part Details for RTX124640CDP4 by Ralec
Overview of RTX124640CDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX124640CDP4
RTX124640CDP4 CAD Models
RTX124640CDP4 Part Data Attributes
|
RTX124640CDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX124640CDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX124640CDP4
This table gives cross-reference parts and alternative options found for RTX124640CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX124640CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTED4640C25 | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX124640CDP4 vs RN732ETTED4640C25 |
TP0725C4640R5E | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX124640CDP4 vs TP0725C4640R5E |
RTX124640CDP2 | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX124640CDP4 vs RTX124640CDP2 |
TP0725C4640T5E | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX124640CDP4 vs TP0725C4640T5E |
PRC1210TTC25O464R+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 464ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RTX124640CDP4 vs PRC1210TTC25O464R+-0.25% |
SF10U4640CTLQ | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX124640CDP4 vs SF10U4640CTLQ |
RN732ETTE4640C25 | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX124640CDP4 vs RN732ETTE4640C25 |
RNCF1210CKE464R | Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX124640CDP4 vs RNCF1210CKE464R |
NTRA20HC4640CTRQYF | Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX124640CDP4 vs NTRA20HC4640CTRQYF |
PRC1210TTC25464R+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RTX124640CDP4 vs PRC1210TTC25464R+/-0.25% |