Part Details for RTX1244R2FEP4 by Ralec
Overview of RTX1244R2FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX1244R2FEP4
RTX1244R2FEP4 CAD Models
RTX1244R2FEP4 Part Data Attributes
|
RTX1244R2FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1244R2FEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX1244R2FEP4
This table gives cross-reference parts and alternative options found for RTX1244R2FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1244R2FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20HF44R2DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX1244R2FEP4 vs NTRA20HF44R2DTR1KQYF |
TP0750F442JT4E | Fixed Resistor, Thin Film, 0.333W, 44.2ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1244R2FEP4 vs TP0750F442JT4E |
RNCF1210FTC44R2 | Fixed Resistor, Thin Film, 0.33W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX1244R2FEP4 vs RNCF1210FTC44R2 |
RP73G2E44R2FTDG | Fixed Resistor, Thin Film, 0.3W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1244R2FEP4 vs RP73G2E44R2FTDG |
TP0750F442JT5E | Fixed Resistor, Thin Film, 0.333W, 44.2ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1244R2FEP4 vs TP0750F442JT5E |
RN73H2ETTE44R2F50 | Fixed Resistor, Metal Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1244R2FEP4 vs RN73H2ETTE44R2F50 |
RN732ETTED44R2F50 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1244R2FEP4 vs RN732ETTED44R2F50 |
RN732ETTD44R2F50 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1244R2FEP4 vs RN732ETTD44R2F50 |
RN732ETTDD44R2F50 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1244R2FEP4 vs RN732ETTDD44R2F50 |
HPTF1210-UC-44R2FT | Fixed Resistor, Thin Film, 0.33W, 44.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RTX1244R2FEP4 vs HPTF1210-UC-44R2FT |