RTX1240R2DEP2
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,

Overview of RTX1240R2DEP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX1240R2DEP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX1240R2DEP2 by Ralec

RTX1240R2DEP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
40.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTX1240R2DEP2
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,
    VS

Alternate Parts for RTX1240R2DEP2

This table gives cross-reference parts and alternative options found for RTX1240R2DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1240R2DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF10T40R2DALQ Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTX1240R2DEP2 vs SF10T40R2DALQ
RN732ETTD40R2D50 Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX1240R2DEP2 vs RN732ETTD40R2D50
PRC1210TC50O40.2R+-0.5% Fixed Resistor, Thin Film, 0.3333W, 40.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, Precision Resistive Products Inc RTX1240R2DEP2 vs PRC1210TC50O40.2R+-0.5%
TP0750D402JT4E Fixed Resistor, Thin Film, 0.333W, 40.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RTX1240R2DEP2 vs TP0750D402JT4E
RN732ELTDD40R2D50 Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTX1240R2DEP2 vs RN732ELTDD40R2D50
TP0750D402JR4E Fixed Resistor, Thin Film, 0.333W, 40.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RTX1240R2DEP2 vs TP0750D402JR4E
RNCF1210DTC40R2 Fixed Resistor, Thin Film, 0.33W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RTX1240R2DEP2 vs RNCF1210DTC40R2
RTW30E1210D40R2-RG70 Fixed Resistor, Thin Film, 0.333W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc RTX1240R2DEP2 vs RTW30E1210D40R2-RG70
RTX1240R2DEP3 Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Ralec RTX1240R2DEP2 vs RTX1240R2DEP3
RN732ETTDD40R2D50 Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX1240R2DEP2 vs RN732ETTDD40R2D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX1240R2DEP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX1240R2DEP2 by Ralec

Select Manufacturer
Which Manufacturer of RTX1240R2DEP2 would you like to use for your alert(s)?
  • Please alert me when RTX1240R2DEP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX1240R2DEP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX1240R2DEP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX1240R2DEP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX1240R2DEP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX1240R2DEP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: