Part Details for RTX124023DEP3 by Ralec
Overview of RTX124023DEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX124023DEP3
RTX124023DEP3 CAD Models
RTX124023DEP3 Part Data Attributes
|
RTX124023DEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX124023DEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX124023DEP3
This table gives cross-reference parts and alternative options found for RTX124023DEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX124023DEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750D4023T5E | Fixed Resistor, Thin Film, 0.333W, 402000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX124023DEP3 vs TP0750D4023T5E |
SF10T4023DTL | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX124023DEP3 vs SF10T4023DTL |
TP0750D4023RCE | Fixed Resistor, Thin Film, 0.333W, 402000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX124023DEP3 vs TP0750D4023RCE |
RP73G2E402KDTDF | Fixed Resistor, Thin Film, 0.3W, 402000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX124023DEP3 vs RP73G2E402KDTDF |
TP0750D4023R4E | Fixed Resistor, Thin Film, 0.333W, 402000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX124023DEP3 vs TP0750D4023R4E |
RP73G2E402KDTDG | Fixed Resistor, Thin Film, 0.3W, 402000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX124023DEP3 vs RP73G2E402KDTDG |
WF10T4023DTLQ | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX124023DEP3 vs WF10T4023DTLQ |
RTX124023DEP2 | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX124023DEP3 vs RTX124023DEP2 |
SF10T4023DTLQ | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX124023DEP3 vs SF10T4023DTLQ |