Part Details for RTX123900DDP4 by Ralec
Overview of RTX123900DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX123900DDP4
RTX123900DDP4 CAD Models
RTX123900DDP4 Part Data Attributes
|
RTX123900DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123900DDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX123900DDP4
This table gives cross-reference parts and alternative options found for RTX123900DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123900DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX123900DDTP | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX123900DDP4 vs RTX123900DDTP |
RTX123900DDP3 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX123900DDP4 vs RTX123900DDP3 |
AR13DBCO3900 | Fixed Resistor, Thin Film, 0.3333W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX123900DDP4 vs AR13DBCO3900 |
RN732ELTE3900D25 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX123900DDP4 vs RN732ELTE3900D25 |
RN732ELTED3900D25 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX123900DDP4 vs RN732ELTED3900D25 |
RN732ELTDD3900D25 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX123900DDP4 vs RN732ELTDD3900D25 |
RN73H2ETTD3900D25 | Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX123900DDP4 vs RN73H2ETTD3900D25 |
PRC1210TTC25390R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RTX123900DDP4 vs PRC1210TTC25390R+/-0.5% |
WF10U3900DTLQ | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123900DDP4 vs WF10U3900DTLQ |
RN732ELTD3900D25 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX123900DDP4 vs RN732ELTD3900D25 |