Part Details for RTX123830BDP3 by Ralec
Overview of RTX123830BDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX123830BDP3
RTX123830BDP3 CAD Models
RTX123830BDP3 Part Data Attributes
|
RTX123830BDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123830BDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX123830BDP3
This table gives cross-reference parts and alternative options found for RTX123830BDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123830BDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E383RBTDG | Fixed Resistor, Thin Film, 0.3W, 383ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX123830BDP3 vs RP73F2E383RBTDG |
TP0725B3830TCE | Fixed Resistor, Thin Film, 0.333W, 383ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123830BDP3 vs TP0725B3830TCE |
RN732ETTED3830A25 | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX123830BDP3 vs RN732ETTED3830A25 |
AR13ABCO3830 | Fixed Resistor, Thin Film, 0.3333W, 383ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX123830BDP3 vs AR13ABCO3830 |
RN732ETTD3830B25 | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX123830BDP3 vs RN732ETTD3830B25 |
RN732ELTE3830A25 | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX123830BDP3 vs RN732ELTE3830A25 |
SF10U3830AALQ | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123830BDP3 vs SF10U3830AALQ |
RNCF1210ATE383R | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX123830BDP3 vs RNCF1210ATE383R |
RN732ETTDD3830A25 | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX123830BDP3 vs RN732ETTDD3830A25 |
AR13BBCO3830 | Fixed Resistor, Thin Film, 0.3333W, 383ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX123830BDP3 vs AR13BBCO3830 |