Part Details for RTX123483DDP3 by Ralec
Overview of RTX123483DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX123483DDP3
RTX123483DDP3 CAD Models
RTX123483DDP3 Part Data Attributes
|
RTX123483DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123483DDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX123483DDP3
This table gives cross-reference parts and alternative options found for RTX123483DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123483DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U3483DVLQ | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123483DDP3 vs WF10U3483DVLQ |
RNCF1210DKE348K | Fixed Resistor, Thin Film, 0.33W, 348000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX123483DDP3 vs RNCF1210DKE348K |
PRC1210TC25348K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RTX123483DDP3 vs PRC1210TC25348K+/-0.5% |
PRC1210TTC25O348K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 348000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RTX123483DDP3 vs PRC1210TTC25O348K+-0.5% |
NTRH15D3483CTRF | Fixed Resistor, Thin Film, 0.333W, 348000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RTX123483DDP3 vs NTRH15D3483CTRF |
SF10U3483DALQ | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123483DDP3 vs SF10U3483DALQ |
RP73F2E348KDTG | Fixed Resistor, Thin Film, 0.3W, 348000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX123483DDP3 vs RP73F2E348KDTG |
RTW30D1210D3483-RG70 | Fixed Resistor, Thin Film, 0.333W, 348000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX123483DDP3 vs RTW30D1210D3483-RG70 |
RP73F2E348KDTD | Fixed Resistor, Thin Film, 0.33W, 348000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX123483DDP3 vs RP73F2E348KDTD |
TP0725D3483RCE | Fixed Resistor, Thin Film, 0.333W, 348000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123483DDP3 vs TP0725D3483RCE |