Part Details for RTX1232R4DEP3 by Ralec
Overview of RTX1232R4DEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX1232R4DEP3
RTX1232R4DEP3 CAD Models
RTX1232R4DEP3 Part Data Attributes
|
RTX1232R4DEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1232R4DEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX1232R4DEP3
This table gives cross-reference parts and alternative options found for RTX1232R4DEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1232R4DEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTD32R4D50 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1232R4DEP3 vs RN732ETTD32R4D50 |
SF10T32R4DTL | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1232R4DEP3 vs SF10T32R4DTL |
RN73H2ETTE32R4D50 | Fixed Resistor, Metal Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1232R4DEP3 vs RN73H2ETTE32R4D50 |
NTRA20HD32R4DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX1232R4DEP3 vs NTRA20HD32R4DTR1KQYF |
RTX1232R4DEP4 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX1232R4DEP3 vs RTX1232R4DEP4 |
RN732ETTE32R4D50 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1232R4DEP3 vs RN732ETTE32R4D50 |
RNCF1210DTC32R4 | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX1232R4DEP3 vs RNCF1210DTC32R4 |
WF10T32R4DTLQ | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1232R4DEP3 vs WF10T32R4DTLQ |
RNCF1210DKC32R4 | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX1232R4DEP3 vs RNCF1210DKC32R4 |
WF10T32R4DTL | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RTX1232R4DEP3 vs WF10T32R4DTL |