Part Details for RTX1231R6BETP by Ralec
Overview of RTX1231R6BETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX1231R6BETP
RTX1231R6BETP CAD Models
RTX1231R6BETP Part Data Attributes
|
RTX1231R6BETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1231R6BETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX1231R6BETP
This table gives cross-reference parts and alternative options found for RTX1231R6BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1231R6BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BTDO31R6N | Fixed Resistor, Thin Film, 0.333W, 31.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RTX1231R6BETP vs AR13BTDO31R6N |
PRC1210TC5031.6R+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RTX1231R6BETP vs PRC1210TC5031.6R+/-0.05% |
WF10T31R6BTL | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RTX1231R6BETP vs WF10T31R6BTL |
NTRA20HA31R6DTRQYF | Fixed Resistor, Thin Film, 0.33W, 31.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX1231R6BETP vs NTRA20HA31R6DTRQYF |
PRC1210TTC5031.6R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RTX1231R6BETP vs PRC1210TTC5031.6R+/-0.1% |
RTX1231R6BEP2 | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX1231R6BETP vs RTX1231R6BEP2 |
RN732ELTD31R6B50 | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX1231R6BETP vs RN732ELTD31R6B50 |
RNCF1210ATC31R6 | Fixed Resistor, Thin Film, 0.33W, 31.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX1231R6BETP vs RNCF1210ATC31R6 |
RP73G2E31R6ATDG | Fixed Resistor, Thin Film, 0.3W, 31.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1231R6BETP vs RP73G2E31R6ATDG |
RN732ETTED31R6B50 | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1231R6BETP vs RN732ETTED31R6B50 |