Part Details for RTX123160BBTP by Ralec
Overview of RTX123160BBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX123160BBTP
RTX123160BBTP CAD Models
RTX123160BBTP Part Data Attributes
|
RTX123160BBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123160BBTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX123160BBTP
This table gives cross-reference parts and alternative options found for RTX123160BBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123160BBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A3160BCPF3 | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RTX123160BBTP vs 9T12103A3160BCPF3 |
239083233161L | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RTX123160BBTP vs 239083233161L |
9T12103A3160BCPFT | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RTX123160BBTP vs 9T12103A3160BCPFT |
9T12103A3160WCPF4 | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RTX123160BBTP vs 9T12103A3160WCPF4 |
239083243161L | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RTX123160BBTP vs 239083243161L |
239085233161L | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RTX123160BBTP vs 239085233161L |
239081243161L | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RTX123160BBTP vs 239081243161L |
9T12103A3160BCPF4 | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RTX123160BBTP vs 9T12103A3160BCPF4 |