Part Details for RTX1230R0DDTP by Ralec
Overview of RTX1230R0DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX1230R0DDTP
RTX1230R0DDTP CAD Models
RTX1230R0DDTP Part Data Attributes
|
RTX1230R0DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1230R0DDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX1230R0DDTP
This table gives cross-reference parts and alternative options found for RTX1230R0DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1230R0DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210DKE30R0 | Fixed Resistor, Thin Film, 0.33W, 30ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX1230R0DDTP vs RNCF1210DKE30R0 |
RTX1230R0DDP3 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX1230R0DDTP vs RTX1230R0DDP3 |
RTX1230R0DDP4 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX1230R0DDTP vs RTX1230R0DDP4 |
WF10U30R0DTLQ | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1230R0DDTP vs WF10U30R0DTLQ |
RP73F2E30RDTDF | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1230R0DDTP vs RP73F2E30RDTDF |
RP73F2E30RDTDG | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1230R0DDTP vs RP73F2E30RDTDG |