Part Details for RTX1227R0FDP4 by Ralec
Overview of RTX1227R0FDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX1227R0FDP4
RTX1227R0FDP4 CAD Models
RTX1227R0FDP4 Part Data Attributes
|
RTX1227R0FDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1227R0FDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX1227R0FDP4
This table gives cross-reference parts and alternative options found for RTX1227R0FDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1227R0FDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E27RFTDG | Fixed Resistor, Thin Film, 0.3W, 27ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1227R0FDP4 vs RP73F2E27RFTDG |
RP73F2E27RFTD | Fixed Resistor, Thin Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1227R0FDP4 vs RP73F2E27RFTD |
RP73F2E27RFTG | Fixed Resistor, Thin Film, 0.3W, 27ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1227R0FDP4 vs RP73F2E27RFTG |
SF10U27R0FTLQ | Fixed Resistor, Thin Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1227R0FDP4 vs SF10U27R0FTLQ |
WF10U27R0FVLQ | Fixed Resistor, Thin Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1227R0FDP4 vs WF10U27R0FVLQ |
RTX1227R0FDTP | Fixed Resistor, Thin Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX1227R0FDP4 vs RTX1227R0FDTP |