There are no models available for this part yet.
Overview of RTX122743DEP4 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Agriculture Technology
Telecommunications
CAD Models for RTX122743DEP4 by Ralec
Part Data Attributes for RTX122743DEP4 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
274000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RTX122743DEP4
This table gives cross-reference parts and alternative options found for RTX122743DEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122743DEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T2743DTLQ | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122743DEP4 vs SF10T2743DTLQ |
RP73G2E274KDTD | Fixed Resistor, Thin Film, 0.33W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122743DEP4 vs RP73G2E274KDTD |
TP0750D2743T4E | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122743DEP4 vs TP0750D2743T4E |
RP73G2E274KDTDG | Fixed Resistor, Thin Film, 0.3W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122743DEP4 vs RP73G2E274KDTDG |
WF10T2743DVLQ | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122743DEP4 vs WF10T2743DVLQ |
RP73G2E274KDTDF | Fixed Resistor, Thin Film, 0.3W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122743DEP4 vs RP73G2E274KDTDF |
RTX122743DEP3 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX122743DEP4 vs RTX122743DEP3 |
TP0750D2743R5E | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122743DEP4 vs TP0750D2743R5E |
SF10T2743DALQ | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122743DEP4 vs SF10T2743DALQ |
RTX122743DEP2 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX122743DEP4 vs RTX122743DEP2 |