Part Details for RTX1226R1CEP3 by Ralec
Overview of RTX1226R1CEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX1226R1CEP3
RTX1226R1CEP3 CAD Models
RTX1226R1CEP3 Part Data Attributes
|
RTX1226R1CEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1226R1CEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX1226R1CEP3
This table gives cross-reference parts and alternative options found for RTX1226R1CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1226R1CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1226R1CETP | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX1226R1CEP3 vs RTX1226R1CETP |
SF10T26R1CALQ | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1226R1CEP3 vs SF10T26R1CALQ |
TP0750C261JT4E | Fixed Resistor, Thin Film, 0.333W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1226R1CEP3 vs TP0750C261JT4E |
TP0750C261JTCE | Fixed Resistor, Thin Film, 0.333W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1226R1CEP3 vs TP0750C261JTCE |
SF10T26R1CTL | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1226R1CEP3 vs SF10T26R1CTL |
RTW30E1210C26R1-RG70 | Fixed Resistor, Thin Film, 0.333W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX1226R1CEP3 vs RTW30E1210C26R1-RG70 |
RTX1226R1CEP4 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX1226R1CEP3 vs RTX1226R1CEP4 |
SF10T26R1CTLQ | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1226R1CEP3 vs SF10T26R1CTLQ |
RTX1226R1CEP2 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX1226R1CEP3 vs RTX1226R1CEP2 |