Part Details for RTX122610DETP by Ralec
Overview of RTX122610DETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122610DETP
RTX122610DETP CAD Models
RTX122610DETP Part Data Attributes
|
RTX122610DETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122610DETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX122610DETP
This table gives cross-reference parts and alternative options found for RTX122610DETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122610DETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTD2610D50 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX122610DETP vs RN732ELTD2610D50 |
RP73G2E261RDTDG | Fixed Resistor, Thin Film, 0.3W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122610DETP vs RP73G2E261RDTDG |
RP73G2E261RDTD | Fixed Resistor, Thin Film, 0.33W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122610DETP vs RP73G2E261RDTD |
RN732ETTDD2610D50 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122610DETP vs RN732ETTDD2610D50 |
RN732ETTE2610D50 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122610DETP vs RN732ETTE2610D50 |
AR13DTDO2610N | Fixed Resistor, Thin Film, 0.333W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RTX122610DETP vs AR13DTDO2610N |
RNCF1210DTC261R | Fixed Resistor, Thin Film, 0.33W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX122610DETP vs RNCF1210DTC261R |
SF10T2610DALQ | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122610DETP vs SF10T2610DALQ |
SF10T2610DTLQ | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122610DETP vs SF10T2610DTLQ |
PRC1210TTC50O261R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RTX122610DETP vs PRC1210TTC50O261R+-0.5% |