Part Details for RTX122430CEP3 by Ralec
Overview of RTX122430CEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122430CEP3
RTX122430CEP3 CAD Models
RTX122430CEP3 Part Data Attributes
|
RTX122430CEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122430CEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX122430CEP3
This table gives cross-reference parts and alternative options found for RTX122430CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122430CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13CTDO2430 | Fixed Resistor, Thin Film, 0.3333W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX122430CEP3 vs AR13CTDO2430 |
PRC1210TTC50243R+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RTX122430CEP3 vs PRC1210TTC50243R+/-0.25% |
RN73H2ETTD2430C50 | Fixed Resistor, Metal Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122430CEP3 vs RN73H2ETTD2430C50 |
RTX122430CETP | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX122430CEP3 vs RTX122430CETP |
SF10T2430CTLQ | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122430CEP3 vs SF10T2430CTLQ |
RN732ETTED2430C50 | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122430CEP3 vs RN732ETTED2430C50 |
WF10T2430CVLQ | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122430CEP3 vs WF10T2430CVLQ |
RTX122430CEP2 | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX122430CEP3 vs RTX122430CEP2 |
RN732ETTE2430C50 | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122430CEP3 vs RN732ETTE2430C50 |
RN732ELTD2430C50 | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX122430CEP3 vs RN732ELTD2430C50 |