Part Details for RTX122321BEP2 by Ralec
Overview of RTX122321BEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122321BEP2
RTX122321BEP2 CAD Models
RTX122321BEP2 Part Data Attributes
|
RTX122321BEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122321BEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX122321BEP2
This table gives cross-reference parts and alternative options found for RTX122321BEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122321BEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2E2K32BTDF | Fixed Resistor, Thin Film, 0.3W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122321BEP2 vs RP73G2E2K32BTDF |
SF10T2321BTLQ | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122321BEP2 vs SF10T2321BTLQ |
WF10T2321BVLQ | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122321BEP2 vs WF10T2321BVLQ |
HPTF1210-UC-2321BT | Fixed Resistor, Thin Film, 0.33W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RTX122321BEP2 vs HPTF1210-UC-2321BT |
RTX122321BETP | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX122321BEP2 vs RTX122321BETP |
TP0750B2321R5E | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122321BEP2 vs TP0750B2321R5E |
RTW30E1210B2321-RG70 | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX122321BEP2 vs RTW30E1210B2321-RG70 |
RP73G2E2K32ATG | Fixed Resistor, Thin Film, 0.3W, 2320ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122321BEP2 vs RP73G2E2K32ATG |
WF10T2321BTLQ | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122321BEP2 vs WF10T2321BTLQ |
RP73G2E2K32ATDF | Fixed Resistor, Thin Film, 0.3W, 2320ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122321BEP2 vs RP73G2E2K32ATDF |