Part Details for RTX122261BEP4 by Ralec
Overview of RTX122261BEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122261BEP4
RTX122261BEP4 CAD Models
RTX122261BEP4 Part Data Attributes
|
RTX122261BEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122261BEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX122261BEP4
This table gives cross-reference parts and alternative options found for RTX122261BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122261BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ELTDD2261B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX122261BEP4 vs RN732ELTDD2261B50 |
AR13BTDO2261 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 2260ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX122261BEP4 vs AR13BTDO2261 |
RN732ETTE2261B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTX122261BEP4 vs RN732ETTE2261B50 |
NTRA20HB2261DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX122261BEP4 vs NTRA20HB2261DTRQYF |
HPTF1210-UC-2261BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX122261BEP4 vs HPTF1210-UC-2261BT |
TP0750B2261RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RTX122261BEP4 vs TP0750B2261RCE |
TP0750B2261R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RTX122261BEP4 vs TP0750B2261R5E |
TP0750B2261TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RTX122261BEP4 vs TP0750B2261TCE |
RN73H2ETTD2261B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTX122261BEP4 vs RN73H2ETTD2261B50 |
RP73G2E2K26BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 2260ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122261BEP4 vs RP73G2E2K26BTG |