Part Details for RTX122201BEP3 by Ralec
Overview of RTX122201BEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122201BEP3
RTX122201BEP3 CAD Models
RTX122201BEP3 Part Data Attributes
|
RTX122201BEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122201BEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX122201BEP3
This table gives cross-reference parts and alternative options found for RTX122201BEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122201BEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2E2K2BTDG | Fixed Resistor, Thin Film, 0.3W, 2200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122201BEP3 vs RP73G2E2K2BTDG |
RTW30E1210B2201-RG70 | Fixed Resistor, Thin Film, 0.333W, 2200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX122201BEP3 vs RTW30E1210B2201-RG70 |
WF10T2201ATLQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122201BEP3 vs WF10T2201ATLQ |
RP73G2E2K2BTDF | Fixed Resistor, Thin Film, 0.3W, 2200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122201BEP3 vs RP73G2E2K2BTDF |
RTX122201BEP2 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX122201BEP3 vs RTX122201BEP2 |
RP73G2E2K2ATD | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122201BEP3 vs RP73G2E2K2ATD |
RTX122201BETP | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX122201BEP3 vs RTX122201BETP |
RN73H2ETTD2201B50 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX122201BEP3 vs RN73H2ETTD2201B50 |
WF10T2201BVLQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122201BEP3 vs WF10T2201BVLQ |
SF10T2201BTL | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122201BEP3 vs SF10T2201BTL |