Part Details for RTX122000CBTP by Ralec
Overview of RTX122000CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122000CBTP
RTX122000CBTP CAD Models
RTX122000CBTP Part Data Attributes
|
RTX122000CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122000CBTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX122000CBTP
This table gives cross-reference parts and alternative options found for RTX122000CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122000CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UN-2000CT | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RTX122000CBTP vs HPTF1210-UN-2000CT |
RTX122000CBP3 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RTX122000CBTP vs RTX122000CBP3 |
RN732ETTED2000C10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122000CBTP vs RN732ETTED2000C10 |
RN73H2ETTD2000C10 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122000CBTP vs RN73H2ETTD2000C10 |
RN732ETTD2000C10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122000CBTP vs RN732ETTD2000C10 |
RTX122000CBP4 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RTX122000CBTP vs RTX122000CBP4 |
SF10W2000CALQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122000CBTP vs SF10W2000CALQ |
RN732ELTD2000C10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX122000CBTP vs RN732ELTD2000C10 |
RTX122000CBP2 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RTX122000CBTP vs RTX122000CBP2 |
RN732ETTE2000C10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122000CBTP vs RN732ETTE2000C10 |