Part Details for RTX1218R2DDP3 by Ralec
Overview of RTX1218R2DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX1218R2DDP3
RTX1218R2DDP3 CAD Models
RTX1218R2DDP3 Part Data Attributes
|
RTX1218R2DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1218R2DDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX1218R2DDP3
This table gives cross-reference parts and alternative options found for RTX1218R2DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1218R2DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210DKE18R2 | Fixed Resistor, Thin Film, 0.33W, 18.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX1218R2DDP3 vs RNCF1210DKE18R2 |
RTW30D1210D18R2-RG70 | Fixed Resistor, Thin Film, 0.333W, 18.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX1218R2DDP3 vs RTW30D1210D18R2-RG70 |
RP73F2E18R2DTDG | Fixed Resistor, Thin Film, 0.3W, 18.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1218R2DDP3 vs RP73F2E18R2DTDG |
TP0725D182JT5E | Fixed Resistor, Thin Film, 0.333W, 18.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1218R2DDP3 vs TP0725D182JT5E |
RTX1218R2DDTP | Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX1218R2DDP3 vs RTX1218R2DDTP |
RTX1218R2DDP2 | Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX1218R2DDP3 vs RTX1218R2DDP2 |
RP73F2E18R2DTG | Fixed Resistor, Thin Film, 0.3W, 18.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1218R2DDP3 vs RP73F2E18R2DTG |
TP0725D182JR4E | Fixed Resistor, Thin Film, 0.333W, 18.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1218R2DDP3 vs TP0725D182JR4E |