Part Details for RTX121782DDTP by Ralec
Overview of RTX121782DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX121782DDTP
RTX121782DDTP CAD Models
RTX121782DDTP Part Data Attributes
|
RTX121782DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121782DDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX121782DDTP
This table gives cross-reference parts and alternative options found for RTX121782DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121782DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UE-1782DT | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RTX121782DDTP vs HPTF1210-UE-1782DT |
TP0725D1782R4E | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121782DDTP vs TP0725D1782R4E |
AR13DTCO1782 | Fixed Resistor, Thin Film, 0.3333W, 17800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX121782DDTP vs AR13DTCO1782 |
RN732ELTED1782D25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX121782DDTP vs RN732ELTED1782D25 |
TP0725D1782TCE | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121782DDTP vs TP0725D1782TCE |
PRC1210TTC25O17.8K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 17800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RTX121782DDTP vs PRC1210TTC25O17.8K+-0.5% |
SF10U1782DALQ | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121782DDTP vs SF10U1782DALQ |
RN732ELTE1782D25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX121782DDTP vs RN732ELTE1782D25 |
RN732ETTDD1782D25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX121782DDTP vs RN732ETTDD1782D25 |
TP0725D1782T4E | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121782DDTP vs TP0725D1782T4E |