Part Details for RTX1216R5CEP4 by Ralec
Overview of RTX1216R5CEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX1216R5CEP4
RTX1216R5CEP4 CAD Models
RTX1216R5CEP4 Part Data Attributes
|
RTX1216R5CEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1216R5CEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX1216R5CEP4
This table gives cross-reference parts and alternative options found for RTX1216R5CEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1216R5CEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTED16R5C50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1216R5CEP4 vs RN732ETTED16R5C50 |
TP0750C165JT5E | Fixed Resistor, Thin Film, 0.333W, 16.5ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1216R5CEP4 vs TP0750C165JT5E |
RN73H2ETTE16R5C50 | Fixed Resistor, Metal Film, 0.25W, 16.5ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX1216R5CEP4 vs RN73H2ETTE16R5C50 |
RN732ELTED16R5C50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX1216R5CEP4 vs RN732ELTED16R5C50 |
AR13CBDO16R5N | Fixed Resistor, Thin Film, 0.333W, 16.5ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RTX1216R5CEP4 vs AR13CBDO16R5N |
TP0750C165JTCE | Fixed Resistor, Thin Film, 0.333W, 16.5ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1216R5CEP4 vs TP0750C165JTCE |
NTRA20HC16R5DTRQYF | Fixed Resistor, Thin Film, 0.33W, 16.5ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX1216R5CEP4 vs NTRA20HC16R5DTRQYF |
PRC1210TTC5016.5R+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RTX1216R5CEP4 vs PRC1210TTC5016.5R+/-0.25% |
AR13CTDO16R5N | Fixed Resistor, Thin Film, 0.333W, 16.5ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RTX1216R5CEP4 vs AR13CTDO16R5N |
RN732ELTDD16R5C50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX1216R5CEP4 vs RN732ELTDD16R5C50 |