Part Details for RTX121622CDTP by Ralec
Overview of RTX121622CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX121622CDTP
RTX121622CDTP CAD Models
RTX121622CDTP Part Data Attributes
|
RTX121622CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121622CDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX121622CDTP
This table gives cross-reference parts and alternative options found for RTX121622CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121622CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725C1622R5E | Fixed Resistor, Thin Film, 0.333W, 16200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121622CDTP vs TP0725C1622R5E |
WF10U1622CVLQ | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121622CDTP vs WF10U1622CVLQ |
TP0725C1622RCE | Fixed Resistor, Thin Film, 0.333W, 16200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121622CDTP vs TP0725C1622RCE |
RN732ELTE1622C25 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX121622CDTP vs RN732ELTE1622C25 |
PRC1210TC2516.2K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RTX121622CDTP vs PRC1210TC2516.2K+/-0.25% |
RNCF1210CTE16K2 | Fixed Resistor, Thin Film, 0.33W, 16200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX121622CDTP vs RNCF1210CTE16K2 |
SF10U1622CALQ | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121622CDTP vs SF10U1622CALQ |
PRC1210TTC2516.2K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RTX121622CDTP vs PRC1210TTC2516.2K+/-0.25% |
RTX121622CDP4 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX121622CDTP vs RTX121622CDP4 |
RN732ELTDD1622C25 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX121622CDTP vs RN732ELTDD1622C25 |