Part Details for RTX121501CEP3 by Ralec
Overview of RTX121501CEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX121501CEP3
RTX121501CEP3 CAD Models
RTX121501CEP3 Part Data Attributes
|
RTX121501CEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121501CEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX121501CEP3
This table gives cross-reference parts and alternative options found for RTX121501CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121501CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T1501CTLQ | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121501CEP3 vs WF10T1501CTLQ |
TP0750C1501R5E | Fixed Resistor, Thin Film, 0.333W, 1500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121501CEP3 vs TP0750C1501R5E |
RTW30E1210C1501-RG70 | Fixed Resistor, Thin Film, 0.333W, 1500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX121501CEP3 vs RTW30E1210C1501-RG70 |
SF10T1501CTLQ | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121501CEP3 vs SF10T1501CTLQ |
RNCF1210CKC1K50 | Fixed Resistor, Thin Film, 0.33W, 1500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX121501CEP3 vs RNCF1210CKC1K50 |
SF10T1501CALQ | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121501CEP3 vs SF10T1501CALQ |
TP0750C1501RCE | Fixed Resistor, Thin Film, 0.333W, 1500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121501CEP3 vs TP0750C1501RCE |
RTX121501CEP2 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX121501CEP3 vs RTX121501CEP2 |
WF10T1501CTL | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RTX121501CEP3 vs WF10T1501CTL |
SF10T1501CTL | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121501CEP3 vs SF10T1501CTL |