Part Details for RTX1210R0BDTP by Ralec
Overview of RTX1210R0BDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX1210R0BDTP
RTX1210R0BDTP CAD Models
RTX1210R0BDTP Part Data Attributes
|
RTX1210R0BDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1210R0BDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX1210R0BDTP
This table gives cross-reference parts and alternative options found for RTX1210R0BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1210R0BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E10RATD | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1210R0BDTP vs RP73F2E10RATD |
AR13ABCO0100 | Fixed Resistor, Thin Film, 0.3333W, 10ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX1210R0BDTP vs AR13ABCO0100 |
RTW30D1210B10R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX1210R0BDTP vs RTW30D1210B10R0-RG70 |
RP73F2E10RBTD | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1210R0BDTP vs RP73F2E10RBTD |
PRC1210TC25O10R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 10ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RTX1210R0BDTP vs PRC1210TC25O10R+-0.1% |
RTW30D1210A10R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 10ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX1210R0BDTP vs RTW30D1210A10R0-RG70 |
NTRA20HB10R0CTRQYF | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX1210R0BDTP vs NTRA20HB10R0CTRQYF |
PRC1210TTC25O10R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 10ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RTX1210R0BDTP vs PRC1210TTC25O10R+-0.05% |
AR13ATCO0100N | Fixed Resistor, Thin Film, 0.333W, 10ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RTX1210R0BDTP vs AR13ATCO0100N |
WF10U10R0BALQ | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1210R0BDTP vs WF10U10R0BALQ |