Part Details for RTX121022BBP4 by Ralec
Overview of RTX121022BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX121022BBP4
RTX121022BBP4 CAD Models
RTX121022BBP4 Part Data Attributes
|
RTX121022BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121022BBP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 10200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX121022BBP4
This table gives cross-reference parts and alternative options found for RTX121022BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121022BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTDD1022B10 | Fixed Resistor, Thin Film, 0.25W, 10200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX121022BBP4 vs RN732ELTDD1022B10 |
RP73C2E10K2ATD | Fixed Resistor, Thin Film, 0.33W, 10200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121022BBP4 vs RP73C2E10K2ATD |
PRC1210TTC10O10.2K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 10200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RTX121022BBP4 vs PRC1210TTC10O10.2K+-0.05% |
RN732ELTD1022A10 | Fixed Resistor, Thin Film, 0.25W, 10200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX121022BBP4 vs RN732ELTD1022A10 |
RN73H2ETTD1022B10 | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX121022BBP4 vs RN73H2ETTD1022B10 |
RN732ELTED1022A10 | Fixed Resistor, Thin Film, 0.25W, 10200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX121022BBP4 vs RN732ELTED1022A10 |
RP73C2E10K2ATDG | Fixed Resistor, Thin Film, 0.3W, 10200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121022BBP4 vs RP73C2E10K2ATDG |
RNCF1210BKT10K2 | Fixed Resistor, Thin Film, 0.33W, 10200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX121022BBP4 vs RNCF1210BKT10K2 |
RN732ETTDD1022A10 | Fixed Resistor, Thin Film, 0.25W, 10200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX121022BBP4 vs RN732ETTDD1022A10 |
AR13ATBO1022N | Fixed Resistor, Thin Film, 0.333W, 10200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RTX121022BBP4 vs AR13ATBO1022N |