Part Details for RTX121001FDP3 by Ralec
Overview of RTX121001FDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX121001FDP3
RTX121001FDP3 CAD Models
RTX121001FDP3 Part Data Attributes
|
RTX121001FDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121001FDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX121001FDP3
This table gives cross-reference parts and alternative options found for RTX121001FDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121001FDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725F1001T5E | Fixed Resistor, Thin Film, 0.333W, 1000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121001FDP3 vs TP0725F1001T5E |
SF10U1001FALQ | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121001FDP3 vs SF10U1001FALQ |
TP0725F1001TCE | Fixed Resistor, Thin Film, 0.333W, 1000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121001FDP3 vs TP0725F1001TCE |
RTX121001FDP2 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX121001FDP3 vs RTX121001FDP2 |
WF10U1001FALQ | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121001FDP3 vs WF10U1001FALQ |
RP73F2E1K0FTD | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121001FDP3 vs RP73F2E1K0FTD |
TP0725F1001RCE | Fixed Resistor, Thin Film, 0.333W, 1000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121001FDP3 vs TP0725F1001RCE |
RTX121001FDTP | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX121001FDP3 vs RTX121001FDTP |
TP0725F1001T4E | Fixed Resistor, Thin Film, 0.333W, 1000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121001FDP3 vs TP0725F1001T4E |
WF10U1001FVLQ | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121001FDP3 vs WF10U1001FVLQ |