Part Details for RTX0697R6BEP3 by Ralec
Overview of RTX0697R6BEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0697R6BEP3
RTX0697R6BEP3 CAD Models
RTX0697R6BEP3 Part Data Attributes
|
RTX0697R6BEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0697R6BEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX0697R6BEP3
This table gives cross-reference parts and alternative options found for RTX0697R6BEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0697R6BEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206Q97R6B-T5 | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX0697R6BEP3 vs AS1206Q97R6B-T5 |
RP73G2B97R6BTG | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0697R6BEP3 vs RP73G2B97R6BTG |
AR06BTDO97R6N | Fixed Resistor, Thin Film, 0.333W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RTX0697R6BEP3 vs AR06BTDO97R6N |
NTRH12A97R6DTRF | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX0697R6BEP3 vs NTRH12A97R6DTRF |
RTX0697R6BEP2 | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX0697R6BEP3 vs RTX0697R6BEP2 |
RP73G2B97R6BTN | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RTX0697R6BEP3 vs RP73G2B97R6BTN |
TP0650B976JT4E | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX0697R6BEP3 vs TP0650B976JT4E |
RT1206BRE1397R6L | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX0697R6BEP3 vs RT1206BRE1397R6L |
RT1206WRE1397R6L | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX0697R6BEP3 vs RT1206WRE1397R6L |
RP73G2B97R6BTDF | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0697R6BEP3 vs RP73G2B97R6BTDF |