Part Details for RTX068251BBP4 by Ralec
Overview of RTX068251BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX068251BBP4
RTX068251BBP4 CAD Models
RTX068251BBP4 Part Data Attributes
|
RTX068251BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX068251BBP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX068251BBP4
This table gives cross-reference parts and alternative options found for RTX068251BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX068251BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TN-8251BT | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX068251BBP4 vs HPTF1206-TN-8251BT |
AR06BBBV8251 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX068251BBP4 vs AR06BBBV8251 |
CAR12068.25KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX068251BBP4 vs CAR12068.25KOHMS0.1%10PPMHP |
AR06ATBV8251 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX068251BBP4 vs AR06ATBV8251 |
CRT1206-BW-8251EAS | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, | Bourns Inc | RTX068251BBP4 vs CRT1206-BW-8251EAS |
RN73H2BTTE8251B10 | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX068251BBP4 vs RN73H2BTTE8251B10 |
RT1206WRB078K25L | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX068251BBP4 vs RT1206WRB078K25L |
CRT1206-AW-8251ELF | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX068251BBP4 vs CRT1206-AW-8251ELF |
RNCF1206BTT8K25 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX068251BBP4 vs RNCF1206BTT8K25 |
RNCF1206AKT8K25 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX068251BBP4 vs RNCF1206AKT8K25 |