Part Details for RTX067321BCP4 by Ralec
Overview of RTX067321BCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX067321BCP4
RTX067321BCP4 CAD Models
RTX067321BCP4 Part Data Attributes
|
RTX067321BCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX067321BCP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX067321BCP4
This table gives cross-reference parts and alternative options found for RTX067321BCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX067321BCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071137322L | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX067321BCP4 vs 239071137322L |
SF12F7321BTLQ | Fixed Resistor, Thin Film, 0.125W, 7320ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX067321BCP4 vs SF12F7321BTLQ |
RP73D2B7K32ATDG | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX067321BCP4 vs RP73D2B7K32ATDG |
RP73D2B7K32ATN | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | RTX067321BCP4 vs RP73D2B7K32ATN |
RT1206BRC107K32L | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX067321BCP4 vs RT1206BRC107K32L |
RP73D2B7K32BTD | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 7320ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RTX067321BCP4 vs RP73D2B7K32BTD |
AR06ABNV7321 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX067321BCP4 vs AR06ABNV7321 |
239075137322L | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX067321BCP4 vs 239075137322L |
RTX067321BCTP | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX067321BCP4 vs RTX067321BCTP |
RT1206WRC077K32L | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX067321BCP4 vs RT1206WRC077K32L |