RTX067150FETP
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RTX067150FETP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX067150FETP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX067150FETP by Ralec

RTX067150FETP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
715 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTX067150FETP
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RTX067150FETP

This table gives cross-reference parts and alternative options found for RTX067150FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX067150FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF1206FTC715R Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX067150FETP vs RNCF1206FTC715R
HPTF1206-UC-7150FT Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RTX067150FETP vs HPTF1206-UC-7150FT
RN73H2BTTD7150F50 Fixed Resistor, Metal Film, 0.25W, 715ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX067150FETP vs RN73H2BTTD7150F50
RP73G2B715RFTDG Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RTX067150FETP vs RP73G2B715RFTDG
SF12Q7150FTL Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX067150FETP vs SF12Q7150FTL
CAR1206715OHMS1%50PPMHP Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Riedon RTX067150FETP vs CAR1206715OHMS1%50PPMHP
239045177151L Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation RTX067150FETP vs 239045177151L
SF12Q7150FTLA Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX067150FETP vs SF12Q7150FTLA
AR06FBDO7150 Fixed Resistor, Thin Film, 0.3333W, 715ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX067150FETP vs AR06FBDO7150
RP73G2B715RFTDF Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RTX067150FETP vs RP73G2B715RFTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX067150FETP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX067150FETP by Ralec

  • Please alert me when RTX067150FETP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX067150FETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX067150FETP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX067150FETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX067150FETP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX067150FETP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: