Part Details for RTX066813DEP3 by Ralec
Overview of RTX066813DEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066813DEP3
RTX066813DEP3 CAD Models
RTX066813DEP3 Part Data Attributes
|
RTX066813DEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066813DEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX066813DEP3
This table gives cross-reference parts and alternative options found for RTX066813DEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066813DEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650D6813T5E | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066813DEP3 vs TP0650D6813T5E |
CRT1206-DZ-6813EST | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX066813DEP3 vs CRT1206-DZ-6813EST |
CRT1206-DZ-6813EAS | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX066813DEP3 vs CRT1206-DZ-6813EAS |
RTX066813DEP2 | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX066813DEP3 vs RTX066813DEP2 |
AR06DPC2V6813N | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX066813DEP3 vs AR06DPC2V6813N |
WF12Q6813DTLQ | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066813DEP3 vs WF12Q6813DTLQ |
AR06DTRC2V6813N | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX066813DEP3 vs AR06DTRC2V6813N |
HPTF1206-UC-6813DT | Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX066813DEP3 vs HPTF1206-UC-6813DT |
RNCH1206DTC681K | Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066813DEP3 vs RNCH1206DTC681K |
RP73G2B681KDTDF | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066813DEP3 vs RP73G2B681KDTDF |