Part Details for RTX066801BDP4 by Ralec
Overview of RTX066801BDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066801BDP4
RTX066801BDP4 CAD Models
RTX066801BDP4 Part Data Attributes
|
RTX066801BDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066801BDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066801BDP4
This table gives cross-reference parts and alternative options found for RTX066801BDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066801BDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBCV6801N | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX066801BDP4 vs AR06BBCV6801N |
AR06ATCV6801N | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX066801BDP4 vs AR06ATCV6801N |
RT1206BRD106K8L | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX066801BDP4 vs RT1206BRD106K8L |
CRT1206-AY-6801EAS | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX066801BDP4 vs CRT1206-AY-6801EAS |
WF12R6801BTL | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX066801BDP4 vs WF12R6801BTL |
RT1206WRD106K8L | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX066801BDP4 vs RT1206WRD106K8L |
RNCH1206BKE6K80 | Fixed Resistor, Thin Film, 0.33W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066801BDP4 vs RNCH1206BKE6K80 |
RP73PF2B6K8BTDF | Fixed Resistor, Thin Film, 0.33W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066801BDP4 vs RP73PF2B6K8BTDF |
AR06ABCV6801N | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX066801BDP4 vs AR06ABCV6801N |
WF12R6801BTLQ | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066801BDP4 vs WF12R6801BTLQ |