Part Details for RTX066493FEP4 by Ralec
Overview of RTX066493FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066493FEP4
RTX066493FEP4 CAD Models
RTX066493FEP4 Part Data Attributes
|
RTX066493FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066493FEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066493FEP4
This table gives cross-reference parts and alternative options found for RTX066493FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066493FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FZ-6493EST | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX066493FEP4 vs CRT1206-FZ-6493EST |
RTX066493FEP3 | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX066493FEP4 vs RTX066493FEP3 |
RP73G2B649KFTDG | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066493FEP4 vs RP73G2B649KFTDG |
SF12Q6493FTLA | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066493FEP4 vs SF12Q6493FTLA |
RT1206FRE10649KL | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX066493FEP4 vs RT1206FRE10649KL |
NTRA12HF6493DTRQYF | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX066493FEP4 vs NTRA12HF6493DTRQYF |
TP0650F6493T4E | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066493FEP4 vs TP0650F6493T4E |
NTRH13F6493DTRF | Fixed Resistor, Thin Film, 0.333W, 649000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX066493FEP4 vs NTRH13F6493DTRF |
RT1206FRE07649KL | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX066493FEP4 vs RT1206FRE07649KL |
RP73G2B649KFTD | Fixed Resistor, Thin Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066493FEP4 vs RP73G2B649KFTD |