Part Details for RTX066203FEP4 by Ralec
Overview of RTX066203FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066203FEP4
RTX066203FEP4 CAD Models
RTX066203FEP4 Part Data Attributes
|
RTX066203FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066203FEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066203FEP4
This table gives cross-reference parts and alternative options found for RTX066203FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066203FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PG2B620KFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTX066203FEP4 vs RP73PG2B620KFTD |
RNCF1206FKC620K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX066203FEP4 vs RNCF1206FKC620K |
RP73PG2B620KFTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTX066203FEP4 vs RP73PG2B620KFTDF |
RNCF1206FTC620K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX066203FEP4 vs RNCF1206FTC620K |
RN73H2BTTD6203F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 620000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RTX066203FEP4 vs RN73H2BTTD6203F50 |
AR06FBDO6203 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX066203FEP4 vs AR06FBDO6203 |
NTRA12HF6203DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX066203FEP4 vs NTRA12HF6203DTRQYF |
CRT1206-FZ-6203ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX066203FEP4 vs CRT1206-FZ-6203ELF |
RP73G2B620KFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTX066203FEP4 vs RP73G2B620KFTDG |
RN73H2BTTE6203F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTX066203FEP4 vs RN73H2BTTE6203F50 |