RTX066200FETP
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RTX066200FETP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX066200FETP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX066200FETP by Ralec

RTX066200FETP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
620 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTX066200FETP
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RTX066200FETP

This table gives cross-reference parts and alternative options found for RTX066200FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066200FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ARG06FTD6200 Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX066200FETP vs ARG06FTD6200
CRT1206-FZ-6200EAS Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RTX066200FETP vs CRT1206-FZ-6200EAS
RP73G2B620RFTDF Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RTX066200FETP vs RP73G2B620RFTDF
RT1206FRE07620RL Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX066200FETP vs RT1206FRE07620RL
RT1206FRE10620RL Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX066200FETP vs RT1206FRE10620RL
RN73H2BTTE6200F50 Fixed Resistor, Metal Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RTX066200FETP vs RN73H2BTTE6200F50
AR06FTDO6200 Fixed Resistor, Thin Film, 0.3333W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX066200FETP vs AR06FTDO6200
RNCF1206FTC620R Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX066200FETP vs RNCF1206FTC620R
AR06FTDV6200 Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX066200FETP vs AR06FTDV6200
AT1206FRE07620RL Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX066200FETP vs AT1206FRE07620RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX066200FETP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX066200FETP by Ralec

Select Manufacturer
Which Manufacturer of RTX066200FETP would you like to use for your alert(s)?
  • Please alert me when RTX066200FETP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX066200FETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX066200FETP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX066200FETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX066200FETP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX066200FETP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: