Part Details for RTX066043DDP4 by Ralec
Overview of RTX066043DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066043DDP4
RTX066043DDP4 CAD Models
RTX066043DDP4 Part Data Attributes
|
RTX066043DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066043DDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX066043DDP4
This table gives cross-reference parts and alternative options found for RTX066043DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066043DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD10604KL | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX066043DDP4 vs RT1206DRD10604KL |
239061166044L | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTX066043DDP4 vs 239061166044L |
RP73PF2B604KDTG | Fixed Resistor, Thin Film, 0.33W, 604000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066043DDP4 vs RP73PF2B604KDTG |
AR06DBCO6043 | Fixed Resistor, Thin Film, 0.3333W, 604000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX066043DDP4 vs AR06DBCO6043 |
AT1206DRD07604KL | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX066043DDP4 vs AT1206DRD07604KL |
SF12R6043DTL | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066043DDP4 vs SF12R6043DTL |
RNCH1206DTE604K | Fixed Resistor, Thin Film, 0.33W, 604000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066043DDP4 vs RNCH1206DTE604K |
TP0625D6043T4E | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066043DDP4 vs TP0625D6043T4E |
NTRA12HD6043CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX066043DDP4 vs NTRA12HD6043CTR1KQYF |
TP0625D6043R5E | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066043DDP4 vs TP0625D6043R5E |