Part Details for RTX066042BCP4 by Ralec
Overview of RTX066042BCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066042BCP4
RTX066042BCP4 CAD Models
RTX066042BCP4 Part Data Attributes
|
RTX066042BCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066042BCP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066042BCP4
This table gives cross-reference parts and alternative options found for RTX066042BCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066042BCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BKS60K4 | Fixed Resistor, Thin Film, 0.33W, 60400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066042BCP4 vs RNCH1206BKS60K4 |
WF12F6042ATLQ | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066042BCP4 vs WF12F6042ATLQ |
WF12F6042BALQ | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066042BCP4 vs WF12F6042BALQ |
CAR120660.4KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RTX066042BCP4 vs CAR120660.4KOHMS0.1%15PPMHP |
SF12F6042BTLQ | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066042BCP4 vs SF12F6042BTLQ |
239071146043L | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX066042BCP4 vs 239071146043L |
RP73D2B60K4BTD | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066042BCP4 vs RP73D2B60K4BTD |
239075146043L | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX066042BCP4 vs 239075146043L |
RNCF1206AKS60K4 | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066042BCP4 vs RNCF1206AKS60K4 |
SF12F6042ATLQ | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066042BCP4 vs SF12F6042ATLQ |