RTX065903BEP4
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RTX065903BEP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX065903BEP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX065903BEP4 by Ralec

RTX065903BEP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
590000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX065903BEP4
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RTX065903BEP4

This table gives cross-reference parts and alternative options found for RTX065903BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065903BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06ABDO5903 Fixed Resistor, Thin Film, 0.3333W, 590000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX065903BEP4 vs AR06ABDO5903
WF12Q5903ATLQ Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX065903BEP4 vs WF12Q5903ATLQ
CRT1206-BZ-5903EST Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RTX065903BEP4 vs CRT1206-BZ-5903EST
PR06BTDV5903 Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX065903BEP4 vs PR06BTDV5903
NTRA12HB5903DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RTX065903BEP4 vs NTRA12HB5903DTR1KQYF
AR06ABDV5903 Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX065903BEP4 vs AR06ABDV5903
AR06BTDO5903 Fixed Resistor, Thin Film, 0.3333W, 590000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX065903BEP4 vs AR06BTDO5903
WF12Q5903BTLQ Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX065903BEP4 vs WF12Q5903BTLQ
NTRH12A5903DTRF Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp RTX065903BEP4 vs NTRH12A5903DTRF
AR06BTRC2V5903N Fixed Resistor, Thin Film, 0.25W, 590000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX065903BEP4 vs AR06BTRC2V5903N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX065903BEP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX065903BEP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX065903BEP4 would you like to use for your alert(s)?
  • Please alert me when RTX065903BEP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX065903BEP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX065903BEP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX065903BEP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX065903BEP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX065903BEP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: