Part Details for RTX065761BCP2 by Ralec
Overview of RTX065761BCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX065761BCP2
RTX065761BCP2 CAD Models
RTX065761BCP2 Part Data Attributes
|
RTX065761BCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX065761BCP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX065761BCP2
This table gives cross-reference parts and alternative options found for RTX065761BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065761BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BKS5K76 | Fixed Resistor, Thin Film, 0.33W, 5760ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX065761BCP2 vs RNCH1206BKS5K76 |
AR06BTNV5761N | Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RTX065761BCP2 vs AR06BTNV5761N |
SF12F5761ATLQ | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065761BCP2 vs SF12F5761ATLQ |
PR06BTNV5761 | Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX065761BCP2 vs PR06BTNV5761 |
RT1206BRC075K76L | Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX065761BCP2 vs RT1206BRC075K76L |
WF12F5761ATLQ | Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065761BCP2 vs WF12F5761ATLQ |
WF12F5761BTLQ | Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065761BCP2 vs WF12F5761BTLQ |
CAR12065.76KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RTX065761BCP2 vs CAR12065.76KOHMS0.05%15PPMHP |
RNCF1206ATS5K76 | Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX065761BCP2 vs RNCF1206ATS5K76 |
239071135762L | Fixed Resistor, Thin Film, 0.25W, 5760ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX065761BCP2 vs 239071135762L |