Part Details for RTX065360FEP2 by Ralec
Overview of RTX065360FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX065360FEP2
RTX065360FEP2 CAD Models
RTX065360FEP2 Part Data Attributes
|
RTX065360FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX065360FEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX065360FEP2
This table gives cross-reference parts and alternative options found for RTX065360FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065360FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HF5360DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX065360FEP2 vs NTRA12HF5360DTR1KQYF |
AT1206FRE07536RL | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX065360FEP2 vs AT1206FRE07536RL |
NTRH12F5360DTRF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX065360FEP2 vs NTRH12F5360DTRF |
RNCF1206FTC536R | Fixed Resistor, Thin Film, 0.33W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX065360FEP2 vs RNCF1206FTC536R |
WF12Q5360FTLQ | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065360FEP2 vs WF12Q5360FTLQ |
RP73G2B536RFTN | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RTX065360FEP2 vs RP73G2B536RFTN |
CRT1206-FZ-5360ELF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX065360FEP2 vs CRT1206-FZ-5360ELF |
RP73PG2B536RFTD | Fixed Resistor, Thin Film, 0.33W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX065360FEP2 vs RP73PG2B536RFTD |
RN73H2BTTE5360F50 | Fixed Resistor, Metal Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX065360FEP2 vs RN73H2BTTE5360F50 |
AR06FTDV5360 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX065360FEP2 vs AR06FTDV5360 |