RTX065230BBP2
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,

Overview of RTX065230BBP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX065230BBP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX065230BBP2 by Ralec

RTX065230BBP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
523 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX065230BBP2
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for RTX065230BBP2

This table gives cross-reference parts and alternative options found for RTX065230BBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065230BBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0610B5230R5E Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX065230BBP2 vs TP0610B5230R5E
RP73C2B523RATDF Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity RTX065230BBP2 vs RP73C2B523RATDF
RTX065230BBP4 Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Ralec RTX065230BBP2 vs RTX065230BBP4
RN73H2BTTE5230B10 Fixed Resistor, Metal Film, 0.25W, 523ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX065230BBP2 vs RN73H2BTTE5230B10
RT1206WRB13523RL Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX065230BBP2 vs RT1206WRB13523RL
RNCF1206AKT523R Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX065230BBP2 vs RNCF1206AKT523R
AR06ATBV5230N Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Viking Tech Corp RTX065230BBP2 vs AR06ATBV5230N
RT1206WRB07523RL Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX065230BBP2 vs RT1206WRB07523RL
WF12W5230AALQ Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX065230BBP2 vs WF12W5230AALQ
CRT1206-AW-5230EAS Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RTX065230BBP2 vs CRT1206-AW-5230EAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX065230BBP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX065230BBP2 by Ralec

Select Manufacturer
Which Manufacturer of RTX065230BBP2 would you like to use for your alert(s)?
  • Please alert me when RTX065230BBP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX065230BBP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX065230BBP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX065230BBP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX065230BBP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX065230BBP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: