Part Details for RTX065110CDP4 by Ralec
Overview of RTX065110CDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX065110CDP4
RTX065110CDP4 CAD Models
RTX065110CDP4 Part Data Attributes
|
RTX065110CDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX065110CDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX065110CDP4
This table gives cross-reference parts and alternative options found for RTX065110CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065110CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206C5110-RG70 | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX065110CDP4 vs RTW30D1206C5110-RG70 |
NTRH13C5110CTRF | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RTX065110CDP4 vs NTRH13C5110CTRF |
RNCH1206CTE511R | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX065110CDP4 vs RNCH1206CTE511R |
SF12R5110CTL | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065110CDP4 vs SF12R5110CTL |
RNCF1206CKE511R | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX065110CDP4 vs RNCF1206CKE511R |
RT1206CRD07511RL | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX065110CDP4 vs RT1206CRD07511RL |
NTRA12HC5110CTRQYF | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX065110CDP4 vs NTRA12HC5110CTRQYF |
RT1206CRD10511RL | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX065110CDP4 vs RT1206CRD10511RL |
TP0625C5110R5E | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX065110CDP4 vs TP0625C5110R5E |
HPTF1206-UE-5110CT | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX065110CDP4 vs HPTF1206-UE-5110CT |