Part Details for RTX0647R5CBTP by Ralec
Overview of RTX0647R5CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0647R5CBTP
RTX0647R5CBTP CAD Models
RTX0647R5CBTP Part Data Attributes
|
RTX0647R5CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0647R5CBTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX0647R5CBTP
This table gives cross-reference parts and alternative options found for RTX0647R5CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0647R5CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE47R5C10 | Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX0647R5CBTP vs RN73H2BTTE47R5C10 |
RNCF1206CTT47R5 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX0647R5CBTP vs RNCF1206CTT47R5 |
CAR120647.5OHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX0647R5CBTP vs CAR120647.5OHMS0.25%10PPMHP |
RT1206CRB1047R5L | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0647R5CBTP vs RT1206CRB1047R5L |
RNCF1206CKT47R5 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX0647R5CBTP vs RNCF1206CKT47R5 |
AR06CBBV47R5N | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX0647R5CBTP vs AR06CBBV47R5N |
TP0610C475JT5E | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX0647R5CBTP vs TP0610C475JT5E |
AR06CBBV47R5 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX0647R5CBTP vs AR06CBBV47R5 |
239085154759L | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX0647R5CBTP vs 239085154759L |
SF12W47R5CTLQ | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX0647R5CBTP vs SF12W47R5CTLQ |