RTX064701BDTP
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RTX064701BDTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX064701BDTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX064701BDTP by Ralec

RTX064701BDTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX064701BDTP
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RTX064701BDTP

This table gives cross-reference parts and alternative options found for RTX064701BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064701BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT1206-BY-4701ELF Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RTX064701BDTP vs CRT1206-BY-4701ELF
RTX064701BDP4 Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec RTX064701BDTP vs RTX064701BDP4
AR06BPC3V4701N Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX064701BDTP vs AR06BPC3V4701N
RP73F2B4K7BTDF Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RTX064701BDTP vs RP73F2B4K7BTDF
AR06BPC3V4701 Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX064701BDTP vs AR06BPC3V4701
RN73H2BTTD4701A25 Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RTX064701BDTP vs RN73H2BTTD4701A25
239065134702L Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation RTX064701BDTP vs 239065134702L
RP73F2B4K7BTD Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RTX064701BDTP vs RP73F2B4K7BTD
RNCH1206BTE4K70 Fixed Resistor, Thin Film, 0.33W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX064701BDTP vs RNCH1206BTE4K70
RP73F2B4K7BTDG Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RTX064701BDTP vs RP73F2B4K7BTDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX064701BDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX064701BDTP by Ralec

  • Please alert me when RTX064701BDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX064701BDTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX064701BDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX064701BDTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX064701BDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX064701BDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: