Part Details for RTX064640DEP2 by Ralec
Overview of RTX064640DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX064640DEP2
RTX064640DEP2 CAD Models
RTX064640DEP2 Part Data Attributes
|
RTX064640DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064640DEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX064640DEP2
This table gives cross-reference parts and alternative options found for RTX064640DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064640DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTRC2V4640 | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064640DEP2 vs AR06DTRC2V4640 |
CRT1206-DZ-4640ELF | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX064640DEP2 vs CRT1206-DZ-4640ELF |
RNCF1206DTC464R | Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX064640DEP2 vs RNCF1206DTC464R |
AR06DTDO4640 | Fixed Resistor, Thin Film, 0.3333W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX064640DEP2 vs AR06DTDO4640 |
RP73G2B464RDTDF | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064640DEP2 vs RP73G2B464RDTDF |
RNCF1206DKC464R | Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX064640DEP2 vs RNCF1206DKC464R |
NTRH13D4640DTRF | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX064640DEP2 vs NTRH13D4640DTRF |
PR06DTDV4640 | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX064640DEP2 vs PR06DTDV4640 |
NTRA12HD4640DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX064640DEP2 vs NTRA12HD4640DTR1KQYF |
TP0650D4640RCE | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX064640DEP2 vs TP0650D4640RCE |