Part Details for RTX064421BEP3 by Ralec
Overview of RTX064421BEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX064421BEP3
RTX064421BEP3 CAD Models
RTX064421BEP3 Part Data Attributes
|
RTX064421BEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064421BEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX064421BEP3
This table gives cross-reference parts and alternative options found for RTX064421BEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064421BEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBDO4421 | Fixed Resistor, Thin Film, 0.3333W, 4420ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX064421BEP3 vs AR06BBDO4421 |
RT1206BRE074K42L | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX064421BEP3 vs RT1206BRE074K42L |
RTX064421BEP4 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX064421BEP3 vs RTX064421BEP4 |
RTX064421BETP | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX064421BEP3 vs RTX064421BETP |
HPTF1206-UC-4421AT | Fixed Resistor, Thin Film, 0.33W, 4420ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX064421BEP3 vs HPTF1206-UC-4421AT |
NTRA12HA4421DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX064421BEP3 vs NTRA12HA4421DTR1KQYF |
AR06ABDV4421N | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RTX064421BEP3 vs AR06ABDV4421N |
RP73G2B4K42BTD | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064421BEP3 vs RP73G2B4K42BTD |
HPTF1206-UC-4421BT | Fixed Resistor, Thin Film, 0.33W, 4420ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX064421BEP3 vs HPTF1206-UC-4421BT |
NTRA12HB4421DTRQYF | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX064421BEP3 vs NTRA12HB4421DTRQYF |