Part Details for RTX064322BCTP by Ralec
Overview of RTX064322BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX064322BCTP
RTX064322BCTP CAD Models
RTX064322BCTP Part Data Attributes
|
RTX064322BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064322BCTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX064322BCTP
This table gives cross-reference parts and alternative options found for RTX064322BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064322BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071134323L | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX064322BCTP vs 239071134323L |
RP73D2B43K2BTDG | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064322BCTP vs RP73D2B43K2BTDG |
RP73D2B43K2BTDF | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064322BCTP vs RP73D2B43K2BTDF |
WF12F4322BTLQ | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064322BCTP vs WF12F4322BTLQ |
CRT1206-BX-4322EAS | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX064322BCTP vs CRT1206-BX-4322EAS |
RP73D2B43K2ATD | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064322BCTP vs RP73D2B43K2ATD |
RP73D2B43K2ATDF | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064322BCTP vs RP73D2B43K2ATDF |
RP73D2B43K2BTD | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064322BCTP vs RP73D2B43K2BTD |
SF12F4322BTLQ | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064322BCTP vs SF12F4322BTLQ |
239075144323L | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX064322BCTP vs 239075144323L |